HoneywellFF3-21-AC-03Proximity Sensors
Proximity Sensor Magnetic NO/NC 3.5cm 230VAC
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NO/NC | |
| 35 | |
| 15 to 50 | |
| 230 | |
| -10 | |
| 55 | |
| Barrel | |
| Pre-Wire | |
| Mounting | Panel |
| Package Height | 36 |
| Package Width | 42 |
| Package Length | 74 |
This FF3-21-AC-03 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. This device has a maximum current rating of 2 A @ 230VAC. It has a 3PST configuration. The FF3-21-AC-03 safety interlock has a cable termination style. The maximum AC voltage rating is 230 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
