| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 35 | |
| 15 to 50 | |
| 230 | |
| -10 | |
| 55 | |
| Barrel | |
| Pre-Wire | |
| Mounting | Panel |
| Package Height | 36 mm |
| Package Width | 42 mm |
| Package Length | 74 mm |
The best way to add safety measures to your device is by using this FF3-20-AC-03 safety interlock switch from Honeywell. It has a DPST configuration. This device has a maximum current rating of 2 A @ 230VAC. The FF3-20-AC-03 safety interlock has a cable termination style. The maximum AC voltage rating is 230 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
