| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 30 | |
| 15 to 50 | |
| 30 | |
| 30 | |
| -10 | |
| 55 | |
| ABS | |
| Barrel | |
| Pre-Wire | |
| Mounting | Panel |
| Package Height | 24 |
| Package Width | 27 |
| Package Length | 74 |
The best way to add safety measures to your device is by using this FF2-10-DC-03 safety interlock switch from Honeywell. This device has a maximum current rating of 1 A @ 30VDC. It has a SPST configuration. The FF2-10-DC-03 safety interlock has a cable termination style. The maximum DC voltage rating is 30 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
