| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single Dual Cathode | |
| 600 | |
| 8 | |
| 125 | |
| 1.5 | |
| 10 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.14(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode FESB8JT-E3/81 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 8 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single dual cathode configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

