KYOCERA AVX Components CorporationFE37M6C0206KBCapacitor Film
Cap Film 20uF 900V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.0055 Ohm 100°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Power Film | |
| 20uF | |
| 10% | |
| 900VDC | |
| 0.0055 | |
| PP | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 42.5 X 30 X 45 | |
| -40 | |
| 100 | |
| 42.5 | |
| 30 | |
| 45 | |
| 1.2 | |
| 5 | |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

