Pulse ElectronicsFE2X27-3-3NLCommon Mode Chokes - CMCs
Common Mode Chokes Dual 27000uH 0.4A 1.7Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 27000u | |
| 0.4 | |
| 1.7 | |
| 250VAC | |
| 1.5kVAC | |
| Through Hole | |
| -40 | |
| 125 | |
| 17.9 | |
| 17.9 | |
| 12.9 |
This FE2X27-3-3NL current transformer from Pulse is perfect for stepping down high alternating current in a high voltage and high current circuit. This current transformer has a minimum operating temperature of 0 °C and a maximum of 60 °C. It has 4 terminals. The maximum DCR on the primary side is 1.7(Typ) Ohm. It also has a current compensated noise suppression chokes transformer. This product is 17.9 mm long, 12.9 mm tall and 17.9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

