| Compliant | |
| EAR99 | |
| Obsolete | |
| FDZ661PZ | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 1.2 | |
| 2.6 | |
| 6000 | |
| 1 | |
| 140@4.5V | |
| 6.3@4.5V | |
| 416@10V | |
| 1300 | |
| 33 | |
| 6.3 | |
| 68 | |
| 4.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.15 |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

