| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| 0.35um to 2um | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±8 | |
| 0.83 | |
| 500@4.5V | |
| 2.2@4.5V | |
| 2.2 | |
| 100@10V | |
| 625 | |
| 13 | |
| 2.9 | |
| 23 | |
| 3.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
