| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual Dual Drain |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 2.9 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 105@10V |
| Typical Gate Charge @ Vgs (nC) | 8@4.5V|16@10V |
| Typical Gate Charge @ 10V (nC) | 16 |
| Typical Gate to Drain Charge (nC) | 3 |
| Typical Gate to Source Charge (nC) | 2 |
| Typical Reverse Recovery Charge (nC) | 21 |
| Typical Input Capacitance @ Vds (pF) | 765@30V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 40@30V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 90 |
| Maximum Power Dissipation (mW) | 2000 |
| Typical Fall Time (ns) | 6 |
| Typical Rise Time (ns) | 3 |
| Typical Turn-Off Delay Time (ns) | 27 |
| Typical Turn-On Delay Time (ns) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 82@10V|103@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 1600 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 12 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 78 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 2.6 |
| Typical Reverse Recovery Time (ns) | 26 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 1.6 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 2.9 |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |