| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 1.5 | |
| 7.5 | |
| 18@4.5V | |
| 12@4.5V | |
| 3 | |
| 2.5 | |
| 1333@10V | |
| 301 | |
| 2000 | |
| 9 | |
| 15 | |
| 26 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 13@4.5V|17@2.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

