| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.35um to 2um | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 4.1 | |
| 66@10V | |
| 19@10V | |
| 19 | |
| 1290@25V | |
| 2500 | |
| 26 | |
| 19 | |
| 36 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

