| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 25 |
| Maximum Gate-Source Voltage (V) | 12 |
| Maximum Gate Threshold Voltage (V) | 2.2 |
| Maximum Continuous Drain Current (A) | 13@Q1|27@Q2 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 500 |
| Maximum Drain-Source Resistance (mOhm) | 6@10V@Q1|1.8@10V@Q2 |
| Typical Gate Charge @ Vgs (nC) | 19@10V|9@4.5V@Q1|64@10V|30@4.5V@Q2 |
| Typical Gate Charge @ 10V (nC) | 19@Q1|64@Q2 |
| Typical Input Capacitance @ Vds (pF) | 1240@13V@Q1|4335@13V@Q2 |
| Maximum Power Dissipation (mW) | 1600@Q1|2000@Q2 |
| Typical Fall Time (ns) | 2@Q 1|4@Q 2 |
| Typical Rise Time (ns) | 2@Q 1|5@Q 2 |
| Typical Turn-Off Delay Time (ns) | 20@Q 1|38@Q 2 |
| Typical Turn-On Delay Time (ns) | 7@Q 1|13@Q 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| Pin Count | 8 |