onsemiFDMS86369-F085MOSFETs
Trans MOSFET N-CH 80V 65A 8-Pin DFNW EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 4 | |
| 65 | |
| 100 | |
| 1 | |
| 7.5@10V | |
| 35@10V | |
| 35 | |
| 2470@40V | |
| 107000 | |
| 8 | |
| 11 | |
| 24 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

