| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.35um to 2um | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| 49 | |
| 100 | |
| 1 | |
| 0.85@10V | |
| 156@10V | |
| 156 | |
| 11850@20V | |
| 3330 | |
| 15 | |
| 19 | |
| 74 | |
| 32 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

