| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 150 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 4.5 |
| Maximum Drain-Source Resistance (mOhm) | 47@10V |
| Typical Gate Charge @ Vgs (nC) | 31@10V |
| Typical Gate Charge @ 10V (nC) | 31 |
| Typical Input Capacitance @ Vds (pF) | 1960@75V |
| Maximum Power Dissipation (mW) | 2500 |
| Typical Fall Time (ns) | 31 |
| Typical Rise Time (ns) | 8 |
| Typical Turn-Off Delay Time (ns) | 38 |
| Typical Turn-On Delay Time (ns) | 11 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 8 |