| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±20 | |
| 28 | |
| 2.9@10V | |
| 15@4.5V|32@10V | |
| 32 | |
| 2090@13V | |
| 3300 | |
| 3 | |
| 4 | |
| 27 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5.85(Max) |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | Power 56 EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
