onsemiFDMF8811Specialized Power ICs and Modules
Smart Power Stage Module 36-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Smart Power Stage Module | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 6 mm |
| Package Length | 7.5 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 36 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

