onsemiFDMF6706BGate and Power Drivers
Driver 1-OUT High Side/Low Side Non-Inv 40-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 10(Typ) | |
| 10(Typ) | |
| 1000 | |
| 25(Typ) | |
| 3 | |
| 12 | |
| 16 | |
| -40 | |
| 125 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

