onsemiFDMF5062Gate and Power Drivers
Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| MOSFET | |
| 1000 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 39 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

