| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.5um | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1 | |
| 9 | |
| 10000 | |
| 1 | |
| 18@4.5V | |
| 8.5@4.5V|8@4.3V | |
| 8.5 | |
| 865@10V | |
| 2100 | |
| 5 | |
| 5 | |
| 19 | |
| 9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

