| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 16 | |
| 5.9@10V | |
| 21@10V|10@4.5V | |
| 21 | |
| 1455@15V | |
| 2300 | |
| 2 | |
| 3 | |
| 22 | |
| 9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 3.3(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 8 |
| Supplier Package | Power 33 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

