| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1.5 | |
| 23 | |
| 100 | |
| 1 | |
| 2.7@4.5V | |
| 16@2.5V|27@4.5V | |
| 16 | |
| 3625@15V | |
| 2300 | |
| 8 | |
| 11 | |
| 43 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

