| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±12 | |
| 1.8 | |
| 16.5 | |
| 100 | |
| 1 | |
| 5@10V | |
| 12@4.5V | |
| 12 | |
| 1228@13V | |
| 2400 | |
| 2 | |
| 3 | |
| 25 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

