| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 6.1 | |
| 35@4.5V | |
| 42@10V | |
| 42 | |
| 1565@10V | |
| 1900 | |
| 84 | |
| 9 | |
| 176 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.9 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | MicroFET |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
