| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual |
| Process Technology | 0.35um to 2um |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 5 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 54@4.5V |
| Typical Gate Charge @ Vgs (nC) | 5.2@4.5V |
| Typical Gate Charge @ 10V (nC) | 5.2 |
| Typical Gate to Drain Charge (nC) | 0.9 |
| Typical Gate to Source Charge (nC) | 0.6 |
| Typical Reverse Recovery Charge (nC) | 5 |
| Typical Input Capacitance @ Vds (pF) | 375@10V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 40@10V |
| Minimum Gate Threshold Voltage (V) | 0.4 |
| Typical Output Capacitance (pF) | 70 |
| Maximum Power Dissipation (mW) | 1400 |
| Typical Fall Time (ns) | 2.3 |
| Typical Rise Time (ns) | 2.2 |
| Typical Turn-Off Delay Time (ns) | 18 |
| Typical Turn-On Delay Time (ns) | 5.3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 67@1.5V|52@1.8V|43@2.5V|37@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 1.4 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 6 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 173 |
| Typical Diode Forward Voltage (V) | 0.7 |
| Typical Gate Plateau Voltage (V) | 1.4 |
| Typical Reverse Recovery Time (ns) | 19 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 0.7 |
| Maximum Positive Gate-Source Voltage (V) | 8 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 5 |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |