| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 0.3 | |
| 4 | |
| 1@0.01A | |
| 5@75V | |
| 300°C/W | |
| 4 | |
| 500 | |
| 4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 1.4 |
| Mounting | Surface Mount |
| Package Length | 3.4 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-80 |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
