onsemiFDLL300ARectifiers

Diode Small Signal Switching 125V 0.5A 2-Pin SOD-80 T/R

Import TariffMay apply to this part

Total In Stock: 44,498 parts

Regional Inventory: 24,498

    Total$0.08Price for 1

    24,498 In stock: Ships in 3 days

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.0767
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 16,998 parts
      • Price: $0.0767
    • (2500)

      Ships in 3 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 7,500 parts
      • Price: $0.029
    • (2500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0306

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.