onsemiFDI045N10A-F102MOSFETs
Trans MOSFET N-CH Si 100V 164A 3-Pin(3+Tab) I2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 164 | |
| 4.5@10V | |
| 54@10V | |
| 54 | |
| 3960@50V | |
| 263000 | |
| 15 | |
| 26 | |
| 50 | |
| 23 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15 |
| Package Width | 4.45 |
| Package Length | 9.97 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
