| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| P | |
| 2 | |
| 25 | |
| 8 | |
| 0.41 | |
| 1100@4.5V | |
| 1.1@4.5V | |
| 1.1 | |
| 62@10V | |
| 300 | |
| 35 | |
| 8 | |
| 55 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

