onsemiFDD8445-F085MOSFETs
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 50 | |
| 8.7@10V | |
| 45@10V | |
| 45 | |
| 3040@25V | |
| 79000 | |
| 9.6 | |
| 82 | |
| 26 | |
| 10 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.54 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

