| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.18um to 2um | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 4.5 | |
| 53@4.5V | |
| 9@4.5V | |
| 9 | |
| 890@10V | |
| 1600 | |
| 13 | |
| 9 | |
| 24 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.5 mm |
| Package Length | 2.95 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
