onsemiFDC6331LPower Switches

Power Switch Hi Side 1-OUT 2.8A 3800mOhm 6-Pin TSOT-23 T/R

Total In Stock: 55,675 parts

Regional Inventory: 25,675

    Total$0.60Price for 1

    25,675 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $0.5991
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,675 parts
      • Price: $0.5991
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      South Korea
      • In Stock: 24,000 parts
      • Price: $0.2703
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 30,000 parts
      • Price: $0.4201

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.