| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain |
| Process Technology | 0.35um to 2um |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±25 |
| Maximum Continuous Drain Current (A) | 4.9 |
| Maximum Drain-Source Resistance (mOhm) | 42@10V |
| Typical Gate Charge @ Vgs (nC) | 17@10V |
| Typical Gate Charge @ 10V (nC) | 17 |
| Typical Input Capacitance @ Vds (pF) | 755@15V |
| Maximum Power Dissipation (mW) | 1600 |
| Typical Fall Time (ns) | 23 |
| Typical Rise Time (ns) | 4 |
| Typical Turn-Off Delay Time (ns) | 33 |
| Typical Turn-On Delay Time (ns) | 7 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.5 |
| Package Length | 2.95 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |