| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| I/O Controller | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Yes | |
| 11 | |
| 8 | |
| 5 | |
| 5 | |
| 0.03 | |
| 0 | |
| 70 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 3.05(Max) mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

