| Compliant | |
| EAR99 | |
| Obsolete | |
| FDC2214RGHT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Digital Sensor | |
| 28 | |
| I2C | |
| Digital | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 2.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Ideal for sensitive analog information this FDC2214RGHT specialized sensor developed by Texas Instruments will extract all information. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

