| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Digital Sensor | |
| 28 | |
| I2C | |
| Digital | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 2.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

