onsemiFDBL0120N40MOSFETs
FDBL0120N40 ON Semiconductor Transistors MOSFETs N-CH 40V 240A 9-Pin(8+Tab) HPSOF EP T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| FDBL0120N40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 240 | |
| 100 | |
| 1 | |
| 1.2@10V | |
| 90@10V | |
| 90 | |
| 7735@25V | |
| 300000 | |
| 23 | |
| 40 | |
| 47 | |
| 33 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 10.38 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HPSOF |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

