onsemiFDBL0110N60MOSFETs
FDBL0110N60 ON Semiconductor Transistors MOSFETs N-CH Si 60V 300A 9-Pin(8+Tab) TO-LL T/R Si - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 300 | |
| 100 | |
| 1 | |
| 1.1@10V | |
| 170@10V | |
| 170 | |
| 13650@30V | |
| 429000 | |
| 41 | |
| 61 | |
| 80 | |
| 45 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 10.38 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | HPSOF |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

