| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | W |
| Number of Ports | 1 |
| Number of Contacts | 61 |
| Number of Terminals | 61 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 24-61 |
| Wire Size (AWG) | 20-24 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Aluminum Alloy |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 115VDC|115VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 3 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 200 |
| Product Diameter (mm) | 18.5 |
| Product Length (mm) | 37.1 |