onsemiFDB3652-F085MOSFETs
Trans MOSFET N-CH 100V 9A Automotive 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 9 | |
| 16@10V | |
| 41@10V | |
| 41 | |
| 2880@25V | |
| 150000 | |
| 45 | |
| 85 | |
| 26 | |
| 12 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

