STMicroelectronicsFDA802AB-VYTAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/150W Class-D Automotive AEC-Q100 64-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-D | |
| 10%@8Ohm@180W|1%@4hm@120W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 5.5 | |
| 9|12|15|18|24|28 | |
| 50 | |
| 2 | |
| Single | |
| 270x2@8Ohm | |
| 300x1|150x2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

