Diodes IncorporatedFCX493TAGP BJT
Trans GP BJT NPN 100V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 120 | |
| 100 | |
| 7 | |
| -65 to 150 | |
| 0.3 | |
| 1.15@100mA@1A | |
| 0.3@50mA@500mA|0.6@100mA@1A | |
| 1 | |
| 100 | |
| 100@1mA@10V|100@250mA@10V|60@500mA@10V|20@1A@10V | |
| 1000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Jump-start your electronic circuit design with this versatile NPN FCX493TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

