Top Purchased
Diodes IncorporatedFCX491ATAGP BJT
Trans GP BJT NPN 40V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 40 | |
| 40 | |
| 7 | |
| 1.1@100mA@1A | |
| 0.3@50mA@500mA|0.5@100mA@1A | |
| 1 | |
| 100 | |
| 300@1mA@5V|300@500mA@5V|200@1A@5V|35@2A@5V | |
| 1000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN FCX491ATA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

