OhmiteFCSL64R025DERResistor Fixed Single-Surface Mount
Res Metal Foil 1225 0.025 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 25m | |
| 0.5% | |
| Yes | |
| 2 | |
| Metal Foil | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1225 | |
| Wide Terminal | |
| 2 | |
| SMD | |
| Rectangular | |
| 1225 | |
| 3.1 | |
| 6.3 | |
| 0.5 | |
| 0.036 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

