| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 20m |
| Tolerance | 2% |
| Current Sensing | Yes |
| Power Rating (W) | 2 |
| Technology | Metal Foil |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Epoxy Resin |
| Case Size | 1225 |
| Termination Style | Wide Terminal |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 1225 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.036 |
| Mounting | Surface Mount |