OhmiteFCSL150R001JERResistor Fixed Single-Surface Mount
Res Metal Foil 3060 0.001 Ohm 5% 10W ±100ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1m | |
| 5% | |
| Yes | |
| 10 | |
| Metal Foil | |
| -55 | |
| 155 | |
| ±100 | |
| 100 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 3060 | |
| Wide Terminal | |
| 2 | |
| SMD | |
| Rectangular | |
| 3060 | |
| 7.5 | |
| 15 | |
| 0.5 | |
| 0.316 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

