FUJITSUFCN-268M012-G/3DConnector Headers and PCB Receptacles
Conn Board to Board HDR 24Signal/13Ground POS 1.5mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 24Signal/13Ground | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| 0.5/1 | |
| 30VAC | |
| 80/40 | |
| -55 | |
| 105 | |
| 29.5 | |
| 5 | |
| 11.45 | |
| Surface Mount |
Use this board to board FCN-268M012-G/3D connector from Fujitsu when board-to-board interconnects is required. This PL connector's 24signal / 13ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. It has a plug type gender. It has a maximum voltage rating of 30 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.5 mm. This device has a maximum current rating of 0.5/1 A. It uses the solder termination method. FCN-268M012-G/3D is housed in liquid crystal polymer. This product is 29.5 mm long, 11.45 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
