Top Searched
FUJITSUFCN-235D050-G/HConnector SCSI
Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1 | |
| 240VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 105 | |
| 52.45 | |
| 17.4 | |
| 10.5 | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-235D050-G/H SCSI connector from FCN-235D050-G/H in order to interface with each other. This SKT connector's 50 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 240 VAC. FCN-235D050-G/H is housed in polyester. This device has a maximum current rating of 1 A. This SCSI connector has an operating temperature range of -55 °C to 105 °C. Its 50 terminals use the solder termination method. This product is 52.45 mm long, 10.5 mm tall and 17.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
