TE ConnectivityFCB-205-0224LPower Relays
Power Relay 28VDC 5A DPDT(32.51x10.41x17.53)mm Bracket
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 28 | |
| 56 | |
| 500 | |
| 13.5VDC | |
| 2.3VDC | |
| 115 | |
| 28 | |
| 5 | |
| 5 | |
| 5 | |
| No | |
| No | |
| Yes | |
| Non-Latching | |
| Bracket Mount | |
| Socket Pin | |
| 8 | |
| -70 | |
| 125 | |
| DIP | |
| 15.4 | |
| 32.51 | |
| 10.41 | |
| 17.53 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

