Panasonic IndustryFC6946010RMOSFETs
Trans MOSFET N-CH 60V 0.1A 6-Pin SSMini6-F3-B T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±12 | |
| 1.5 | |
| 150 | |
| 0.1 | |
| 10000 | |
| 1 | |
| 12000@4V | |
| 12@3V | |
| 3@3V | |
| 0.9 | |
| 7 | |
| 125 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6000@4V|8000@2.5V | |
| 12 | |
| 0.2 | |
| 0.8 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | SSMini6-F3-B |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

